Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120ZT4P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZT4P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.214
$ 0.219
$ 0.219
Stock
32,583
46,003
46,003
Authorized Distributors
6
6
6
Clamping Voltage
200 V
200 V
200 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
12 J
11 J
11 J
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
102 V
102 V
102 V
Capacitance
750 pF
750 pF
750 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V120ZT4P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
Littelfuse SCT
Radial Varistor 10Mm Rohs/Lead Free/ T; |Littelfuse V120ZT4P
VARISTOR 120V 2.5KA DISC 10MM
Varistor, 12J, Through Hole Mount
Varistor, V120ZT4PAH
Radial Leaded Varistors ROHS
MOV - ZA RADIAL LEAD CRIMP
RAD VARISTOR 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN