Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V112BB60

BB Series 1400 VDC 1100 V RMS 2940 V Clamp 70000 A 2200 pF Varistor
$ 167.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V112BB60.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages21 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+367%

CAD Models

Download Littelfuse V112BB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV881BA60
BA SERIES METAL OXIDE VARISTOR 2.7NF, CLAMPING 2340V, VARISTOR 1650V
LittelfuseV142BB60
BB SERIES METAL OXIDE VARISTOR 1.8NF, CLAMPING 3600V, VARISTOR 2530V
LittelfuseV142CA60
Var MOV 1400VAC/1750VDC 70000A 2200V SMD Bulk
RESISTOR, VOLTAGE DEPENDENT, 1465V, 3000J, CHASSIS MOUNT, RADIAL LEADED

Descriptions

Descriptions of Littelfuse V112BB60 provided by its distributors.

BB Series 1400 VDC 1100 V RMS 2940 V Clamp 70000 A 2200 pF Varistor
Metal Oxide Varistors 1800V, 70kA 2200pF, 60mm Disc
BB Series - High Energy Packaged Industrial Varistor, 1800V, 70000A, RoHS
Littelfuse SCT
1.85KV 70KA 1 1.665KV 2.035KV 1.4KV 1.1KV 3.8KJ 2.2nF@1MHz base mount
Var MOV 1100VAC/1400VDC 70000A 1800V Bolt-Down
RESISTOR VOLTAGE DEPENDENT 1400 V 3800 J CHASSIS MOUNT
Varistor, 3800J, Chassis Mount
VARISTOR 1.85KV 70KA ENCASE DISC
VARSTR 1.85KV 70KA ENCASED DISC
Metal Oxide Varistor, 1.4Kv, 2940V, 60Mm Disc; Rango De Producto:Serie Bb; Voltage Rating Vdc:1.4Kv; Corriente Máxima Transitoria @ 8/20Μs:70Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:2.94Kv; Capacitance, Cd:2200Pf |Littelfuse V112BB60

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN