Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V1000LC80AP

Tvs Varistor, 1Kv, 1.2Kv, Lc Series; |Littelfuse V1000LC80AP
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V1000LC80AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Sager Electronics

Fuses Unlimited

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 1.665
$ 1.235
$ 1.235
Stock
31,563
160,252
160,252
Authorized Distributors
6
6
6
Clamping Voltage
2.7 kV
2.7 kV
2.7 kV
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
Energy
220 J
220 J
220 J
Voltage Rating (AC)
1 kV
1 kV
1 kV
Voltage Rating (DC)
-
1.2 kV
1.2 kV
Capacitance
130 pF
130 pF
130 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V1000LC80AP provided by its distributors.

Tvs Varistor, 1Kv, 1.2Kv, Lc Series; |Littelfuse V1000LC80AP
2.7kV 220J 130pF@1MHz 1.2kV 1kV 1.5kV~1.8kV 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 1000V, 130pF
VARISTOR 1.65KV 4.5KA DISC 14MM
Varistor, 220J, Through Hole Mount
RADIAL VARISTOR 14MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN