What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V05E17AUTO

Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05E17AUTO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V05E17AUTO.

IHS

Datasheet9 pages11 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Plugins Through hole mounting 8.5mm(height)
RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED
KYOCERA AVXVE07M00141K
VARISTOR 198V 400A DISC 7MM
24.5V 400A 1 20.83V 2.818KV 16V 14V 1.6J 2nF@1kHz 1210 SMD mount 3.2mm*2.5mm*1.7mm
LittelfuseV05P14AUTO
22V 400A 1 19.8V 242V 16V 14V 1J 1.1nF@1MHz Plugins Through hole mounting
PanasonicERZ-V07D180
Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor

Descriptions

Descriptions of Littelfuse V05E17AUTO provided by its distributors.

Radial Varistor 5Mm Rohs/Lead Free/ Bulk |Littelfuse V05E17AUTO
AUMOV® Series - Varistors Series, 27V, 400A, disc 5mm, RoHS
Littelfuse SCT
MOV - AUTO RADIAL LEAD 5MM
RAD VARISTOR 5MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN