Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMD75A

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 75V, 121V, DO-214AB, RoHS
$ 0.588
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMD75A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.588
$ 0.588
Stock
63,008
83,368
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
87.7 V
91.25 V
Clamping Voltage
121 V
126 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
24.8 A
23.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse TPSMD75A provided by its distributors.

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 75V, 121V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 75V 5%uni Do-214Ab Tr13 Rohs/ T&; |Littelfuse TPSMD75A
TVS DIODE 75VWM 121VC DO214AB
TVS 3KW 75V 5%UNI DO214AB TR
DO-214AB(SMCJ) TVS ROHS
TPSMD - A 75V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN