Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMB26CA-VR

Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB26CA-VR.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+1124%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.178
$ 0.178
Stock
526,435
342,773
342,773
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
30 V
30 V
Clamping Voltage
42.1 V
41.4 V
41.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.3 A
14.7 A
14.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse TPSMB26CA-VR provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
14.3A 600W 42.1V 28.9V 26V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 26VWM 42.1V DO214AA TR / 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
26V Bidirectional 600W 14.3A 42.1V 28.9V SMB(DO-214AA) SMD mount 2.24mm(height)
TVS Diode Single Bi-Dir 26V 600W Automotive 2-Pin SMB T/R
TPSMB-VR Series - AEC-Q101 Qualified, 600W, 26V, 42.1V, DO-214AA, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 26V, DO-214AA;
TVS DIODE 26VWM 42.1V DO214AA TR
TVS SURF MT DO214AA AEQ101 T&R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN