Littelfuse SP3304NUTG

Littelfuse Unidirectional TVS Diode Array, 11.5V Max Clamping Voltage, SMD, μDFN Package
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3304NUTG.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages14 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+67.07%

CAD Models

Download Littelfuse SP3304NUTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSP2504NUTG
Trans Voltage Suppressor Diode, 300W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229
LittelfuseSP3010-04UTG
SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
Diodes Inc.DT1140-04LP-7
DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10
Diodes Inc.D1213A-04TS-7
3.3V Unidirectional 1A TVS Diode, 10V/6V SOT-23-6/TSOT-23-6 SMD 2.9mm L × 1mm H
Diodes Inc.D1213A-04SO-7
D1213A Series 300 mW Uni-Directional Surface Mount TVS Diode - SOT-23-6

Descriptions

Descriptions of Littelfuse SP3304NUTG provided by its distributors.

Littelfuse Unidirectional TVS Diode Array, 11.5V Max Clamping Voltage, SMD, μDFN Package
ESD protection diodes / TVS diodes; LITTELFUSE; SP3304NUTG; 11.5 V; 20 A; 3.3 V; Surface Mount
SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10
ESD PROTECTION ARRAY, 3.3V, UDFN-10; Dio; ESD PROTECTION ARRAY, 3.3V, UDFN-10; Diode Type:ESD Protection; Clamping Voltage Vc Max:11.5V; Operating Voltage:3.3V; Diode Case Style:UDFN; No. of Pins:10; MSL:MSL 1 - Unlimited
DIODE, ESD PROTECTION, 3.3V, UDFN; Clamping Voltage Vc Max: 11.5V; Diode Case Style: UDFN; No. of Pins: 10Pins; Operating Voltage: -; Power Dissipation Pd: 300W; Product Range: SPA SP3304N Series; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3304-NUTG
  • SP3304NUTG.