Littelfuse SMDJ75A

SMDJ Series 75 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ75A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-18.65%

CAD Models

Download Littelfuse SMDJ75A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ7.0A
250A 3kW 12V 7.78V Unidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ78A
Diode TVS Single Uni-Dir 78V 3KW 2-Pin DO-214AB
LittelfuseSMDJ8.5A
Tvs 3Kw 8.5V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ8.5A
LittelfuseSMDJ78A
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse3KP8.5
Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ64A
TVS Diode, Unidirectional, 3kW, 29.2A, 103V, 71.1V, SMC(DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of Littelfuse SMDJ75A provided by its distributors.

SMDJ Series 75 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ75A; 121 V; 24.8 A; 75 V; 83.3 V - 92.1 V
TVS DIODE, 3KW, 75V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 75V; Clamping Voltage Vc Max: 121V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 75 / Clamping Voltage V = 121 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 24.8 / Breakdown Voltage Min. V = 83.3 / Breakdown Voltage Max. V = 92.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN