Littelfuse SMDJ70CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ70CA; 12 V; 250 A; 70 V; 7.78 V - 8.6 V
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ70CA.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+4.43%

CAD Models

Download Littelfuse SMDJ70CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ8.0CA
TVS Diode Bidirectional 8V 3kW 220.6A 13.6V 8.89V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMDJ6.5CA
SMDJ Series 6.5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMC
Bidirectional TVS Diode 6.5V 3kW 267.9A 11.2V 7.22V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ70CA
TVS Diode 3.5V Bidirectional 1.5kW 13.3A 113V 77.8V SMC(DO-214AB) SMD 2.62mm H
BournsSMAJ70CA
TVS Diode Bidirectional 3.5V 400W 3.5A 113V 77.8V SMA(DO-214AC) SMD 2.62mm H
LittelfuseSP3022-01WTG
ESD Suppressor Diode TVS Bi-Dir 5.3V Automotive 2-Pin Case 0201 T/R

Descriptions

Descriptions of Littelfuse SMDJ70CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ70CA; 12 V; 250 A; 70 V; 7.78 V - 8.6 V
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 70V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 70VWM 113VC SMD / TVS Diode Single Bi-Dir 7V 3KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 3000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
70V Bi-Directional 3kW 26.55A 113V 77.8V SMC(DO-214AB) SMD 2.42mm H
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS 3KW 70V 5%BI DO-214AB TR13 RoHS
TRANSIENT VOLTAGE SUPPRESSION DIODE;
TRANSIL BI 3KW 82V SMC RoHSconf
TVS DIODE, 3KW, 70V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 113V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 77.8V; Breakdown Voltage Max: 86V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ70CA.