Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMDJ22A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 22V, 35.5V, DO-214AB, RoHS
$ 22.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ22A-HR.

IHS

Datasheet8 pages4 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 22.527
$ 44.64
Stock
55,703
37,824
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
84.5 A
84.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMLJ22A
Diode TVS Single Uni-Dir 22V 3000W 2-Pin DO-214AB T/R
LittelfuseSMDJ22A
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD22A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 22V, 35.5V, DO-214AB, RoHS
MicrochipMSMLJ22A
TVS DIODE 22VWM 35.5VC DO214AB 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB
Littelfuse3KP22A
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ22A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 22V, 35.5V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 3000W 22V 5% Uni-Directional
Tvs Diode, Unidir, 22V, 35.5V; |Littelfuse SMDJ22A-HR
TVS Diode 3000W SMT Uni Hi-Rel
TVS DIODE 22VWM 35.5VC DO214AB
TVS 3KW 22V 5%UNI DO-214AB TR7 RoHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN