Bourns SMLJ130A

Diode TVS Single Uni-Dir 130V 3KW 2-Pin DO-214AB
$ 0.592
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ130A.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-24.90%

CAD Models

Download Bourns SMLJ130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ150A
DIODE TVS SINGLE UNI-DIRECTIONAL 150V 5KW 2-PIN SMC T/R - TAPE AND REEL (ALT: 5-0SMDJ150A)
LittelfuseSMDJ160A
SMDJ Series 6.5 W 197 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMLJ110A
Diode TVS Single Uni-Dir 110V 3KW 2-Pin DO-214AB
BournsSMLJ120A
TVS Diode, SMC (DO-214AB), 5V Unidirectional, 3kW, 15.6A, 193V, 133V, SMD, 2.42mm H
BournsSMLJ100A
Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB
LittelfuseSMDJ110A
Tvs 3Kw 110V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ110A

Descriptions

Descriptions of Bourns SMLJ130A provided by its distributors.

Diode TVS Single Uni-Dir 130V 3KW 2-Pin DO-214AB
14.4A 3kW 209V 144V 130V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode, Tvs, 130V, 3000W, Uni, 5%, Smc; |Bourns, Inc. SMLJ130A
5V Unidirectional 3kW 14.4A 209V 144V SMC(DO-214AB) SMD 2.42mm H
TVS DIODE 130VWM 209VC DO214AB
Trans Voltage Suppressor Diode
DIODE, TVS, 130V, 3000W, UNI, 5%, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:130V; Breakdown Voltage Min:144V; Breakdown Voltage Max:159V; Clamping Voltage Vc Max:209V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Breakdown Voltage Range:144V to 159V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.