Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ64A-HRA

SMCJ-HRA Series - Surface Mount, 1500W, High Reliability Series, 64V, 103V, DO-214AB, RoHS
$ 37.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ64A-HRA.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 37.2
$ 0.314
$ 0.314
Stock
36,040
270,573
270,573
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14.6 A
14.6 A
14.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse SMCJ64A-HRA provided by its distributors.

SMCJ-HRA Series - Surface Mount, 1500W, High Reliability Series, 64V, 103V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, Unidir, 64V, 103V; |Littelfuse SMCJ64A-HRA
TVS 1.5KW 64V 5%UNI DO-214AB TR13 RoHS
TVS Diode 1500W SMT Uni Hi-Rel

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN