Littelfuse SMBJ24CA

Diode; 15.5 A (Max.); 26.70 V (Min.) @ 1 mA; 5 uA (Max.) @ 24 V; 100 A (Max.)
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ24CA.

IHS

Datasheet6 pages6 years ago

Upverter

Farnell

element14 APAC

LKR

Inventory History

3 month trend:
-2.39%

CAD Models

Download Littelfuse SMBJ24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.184
$ 0.184
Stock
1,843,645
4,135,086
4,135,086
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.5 A
80 A
80 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
Diodes Inc.1SMB5938B-13
1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional

Descriptions

Descriptions of Littelfuse SMBJ24CA provided by its distributors.

Diode; 15.5 A (Max.); 26.70 V (Min.) @ 1 mA; 5 uA (Max.) @ 24 V; 100 A (Max.)
SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ24CA; LITTELFUSE; 24 V; 2; 38.9 V; 30.7 V
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 38.9V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 26.7V
DIODE, TVS, 24V, 600W, BIDIR, SMB; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:15.5A; Diode Case Style:DO-214AA; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:5W
TVS Diode; Reverse Stand-Off Voltage, VRWM:24V; Package/Case:DO-214; Breakdown Voltage, Vbr:26.7V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:15.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24CA.