Littelfuse SMBJ16A

SMBJ Series 26 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ16A.

IHS

Datasheet6 pages6 years ago

element14 APAC

HQonline

LKR

Electro Sonic

Inventory History

3 month trend:
-31.04%

CAD Models

Download Littelfuse SMBJ16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.15
$ 0.15
Stock
665,106
2,823,133
2,823,133
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.7 V
18.7 V
Clamping Voltage
26 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
23.1 A
116 A
116 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse SMBJ16A provided by its distributors.

SMBJ Series 26 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ16A; LITTELFUSE; 16 V; 26 V; 17.8 V; 18.75 V
23.1A 600W 26V 17.8V Unidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 16V, 600W, 5%, UNI, SMB; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 16 / Clamping Voltage V = 26 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 23.1 / Breakdown Voltage Min. V = 17.8 / Breakdown Voltage Max. V = 19.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ16A.