Littelfuse SMBJ10A

SMBJ Series 17 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ10A.

IHS

Datasheet6 pages6 years ago

element14 APAC

Farnell

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
+27.87%

CAD Models

Download Littelfuse SMBJ10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.072
$ 0.072
Stock
846,549
808,143
808,143
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse SMBJ10A provided by its distributors.

SMBJ Series 17 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ10A; LITTELFUSE; 10 V; 17 V; 11.1 V; 11.7 V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 17 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 35.3 / Breakdown Voltage Min. V = 11.1 / Breakdown Voltage Max. V = 12.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 10A
  • SMBJ-10A
  • SMBJ10A.