Littelfuse SMAJ300CA

SMAJ Series 3.3 W 371 V Bi-Directional Surface Mount TVS Diode - SMA
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ300CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+117%

CAD Models

Download Littelfuse SMAJ300CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE350CA
TVS Diode, Bidirectional, 300V 400W 850mA 482V 332V DO-204AL/DO-41 TH
LittelfuseSMAJ350CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ350CA; 350 V; 432 V; Surface Mount; 400 W
LittelfuseP4SMA400CA
P4SMA Series 400 W 400 V 548 Vcl Bi-Directional SMT TVS Diode - DO-214AC
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
400 W 300 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Littelfuse SMAJ300CA provided by its distributors.

SMAJ Series 3.3 W 371 V Bi-Directional Surface Mount TVS Diode - SMA
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 300V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 486V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ300CA.