Littelfuse SMAJ200CA

SMAJ Series 200 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ200CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

DigiKey

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+18.67%

CAD Models

Download Littelfuse SMAJ200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ220CA
SMAJ Series 356 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4SMA250CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 214V, DO-214AC, RoHS
BournsSMAJ170CA
1.5A 275V 400W 189V 170V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ170CA
SMAJ Series 275 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ170CA-13-F
TVS Diode, SMAJ Series, Bidirectional, 170 V, 275 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SMAJ200CA provided by its distributors.

SMAJ Series 200 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ200CA; 324 V; 1.2 A; 200 V; 224 V - 247 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 324V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 247V
TVS DIODE, 400W, 200V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 224V; Breakdown Voltage Max: 247V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN