Littelfuse SLD13-018

TVS Diode Single Bi-Dir 13V 5KW Automotive 2-Pin Case P-600 T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD13-018.

IHS

Datasheet5 pages8 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-1.47%

CAD Models

Download Littelfuse SLD13-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ15CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 15V, RoHS
Littelfuse5KP15CA
5KP Series 24.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ16CA
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ16CA; 26 V; 193 A; 16 V; 17.8 V - 19.7 V
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode, Bidirectional 15.3V 1.5kW 59.5A 25.2V 17.1V SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SLD13-018 provided by its distributors.

TVS Diode Single Bi-Dir 13V 5KW Automotive 2-Pin Case P-600 T/R
Tvs Diode, Bidir, 13V, P600; Product Ran |Littelfuse SLD13-018
TVS AXIAL HI-POWER - SLD13 BI LD DIODE | Littelfuse SLD13-018
13V Bidirectional 5KW 237.2A 21.5V 14.4V CASE P-600 Through hole mounting
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 13V, 21.5V, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, Silicon
TVS DIODE, BIDIR, 13V, P600; Product Range:SLD Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:13V; Clamping Voltage Max:21.5V; Diode Case Style:P600; No. of Pins:2Pins; Minimum Breakdown Voltage:14.4V 27AK1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN