Littelfuse SA33CA

SA Series 53.3 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA33CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Arrow.cn

Inventory History

3 month trend:
-20.89%

CAD Models

Download Littelfuse SA33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ33CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 53.3V 5muA 600W 150C
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMBJ30CA
Bidirectional TVS Diode, Vc Max 48.4V, SMD, DO-214AA (SMB), Vbr Min 33.3V

Descriptions

Descriptions of Littelfuse SA33CA provided by its distributors.

SA Series 53.3 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
TVS DIODE, BIDIR, 33V, DO-15; Product Range: SA Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 33V; Clamping Voltage Max: 53.3V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins; Minim 27AK1508

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN