Littelfuse S4040RTP

S4040RTP Series 40 A 400 V Half Wave Unidirectional Thyristor SCR - TO-220
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4040RTP.

IHS

Datasheet8 pages13 years ago

Burklin Elektronik

Future Electronics

Littelfuse SCT

Arrow.cn

Inventory History

3 month trend:
+33.70%

CAD Models

Download Littelfuse S4040RTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.6
$ 2.69
Stock
46,933
36,514
Authorized Distributors
6
1
RMS Current (Irms)
40 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
60 mA
60 mA
Leakage Current
2 mA
10 µA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220AB
Mount
Through Hole
Through Hole
Forward Voltage
-
1.8 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse S4040RTP provided by its distributors.

S4040RTP Series 40 A 400 V Half Wave Unidirectional Thyristor SCR - TO-220
SCR Diode 400V 40A(RMS) 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
40mA 25A 40A 430A 520A 400V 10μA 1.5V TO-220-2 TH 9.4mm H
Silicon Controlled Rectifier, 40A I(T)RMS, 25mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
SCR 400V 40A TO-220 NON-ISOLATED
Sxx40x Series - 40 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
Thyristor, 400V, 40A, To-220-3; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:40Ma; Average On State Current:25A; On State Rms Current:40A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Holding Current Max:60Marohs Compliant: Yes |Littelfuse S4040RTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN