Littelfuse S4040R

Thyristor SCR 400V 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Bulk
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4040R.

IHS

Datasheet8 pages13 years ago
Datasheet12 pages22 years ago

Farnell

Fuses Unlimited

element14 APAC

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse S4040R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.69
$ 2.6
Stock
36,514
46,933
Authorized Distributors
1
6
RMS Current (Irms)
40 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
60 mA
60 mA
Leakage Current
10 µA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
1.8 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S4040R provided by its distributors.

Thyristor SCR 400V 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Bulk
SCR THYRISTOR, 40A, 400V, TO-220AB
Silicon Controlled Rectifier, 40A I(T)RMS, 40mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Sxx40x Series - 40 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN