Littelfuse S4025RTP

S Series 400 V 25 A Uni-Directional SCR Thyristor - TO-220
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4025RTP.

IHS

Datasheet9 pages5 years ago

Farnell

LCSC

Future Electronics

Inventory History

3 month trend:
+62.81%

CAD Models

Download Littelfuse S4025RTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.859
$ 1.859
Stock
64,609
87,269
87,269
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
50 mA
-
-
Leakage Current
1 mA
-
-
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
Through Hole
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse S4025RTP provided by its distributors.

S Series 400 V 25 A Uni-Directional SCR Thyristor - TO-220
SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Silicon Controlled Rectifier, 25A I(T)RMS, 16mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
SCR THYRISTOR, 16A, 400V, TO-220AB
Scr 400V 25A To220/ Tube |Littelfuse S4025RTP
35mA 16A 25A 300A 350A 400V 10μA 1.5V TO-220 TH
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
SCR THYRISTOR, 16A, 400V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 400V; Gate Trigger Current Max, Igt: 35mA; Current It av: 16A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN