Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse S4010LS2

Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Isolated
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4010LS2.

IHS

Datasheet11 pages12 years ago
Datasheet11 pages22 years ago

Farnell

Fuses Unlimited

Littelfuse SCT

CAD Models

Download Littelfuse S4010LS2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
Stock
26,496
33,378
Authorized Distributors
0
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
6 mA
6 mA
Leakage Current
100 µA
250 µA
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220AB
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S4010LS2 provided by its distributors.

Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Isolated
SCR THYRISTOR, 6.4A, 400V, TO-220AB
Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Sxx10xSx/Sxx10x Series - 10 Amp Sensitive & Standard SCRs, 400V, RoHS
Littelfuse SCT
SenSCR 400V10A 200µA TO220 Iso

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN