Littelfuse RXEF110-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5(Nom)W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF110-2.

ODG (Origin Data Global)

Datasheet10 pages8 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+16.02%

CAD Models

Download Littelfuse RXEF110-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.271
$ 0.271
Stock
225,207
441,424
441,424
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
150 mΩ
150 mΩ
150 mΩ
Time to Trip
-
8.2 s
8.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse RXEF110-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5(Nom)W 8.2s 0.15Ohm Radial 12.8 X 3mm T/R
PTC RESET FUSE 72V 1.1A RADIAL / Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
RESETTABLE FUSE, PTC, 72V, 1.1A, RADIAL; Product Range:PolySwitch RXEF Series; Voltage Rating:72VDC; Holding Current:1.1A; Trip Current:2.2A; Time to Trip:8.2s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.8m

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN