Littelfuse RXEF110

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Bag
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF110.

ODG (Origin Data Global)

Datasheet10 pages8 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-5.48%

CAD Models

Download Littelfuse RXEF110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.36
$ 0.36
Stock
422,654
230,265
230,265
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
150 mΩ
150 mΩ
150 mΩ
Time to Trip
8.2 s
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse RXEF110 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Bag
Littelfuse Resettable fuse (PTC), 72V, 2.2A, hold_current1.1A
PTC RESET FUSE 72V 1.1A RADIAL / Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 0.15ohm, Through Hole Mount
RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 250 / Voltage Rating V = 72 / Wire Diameter mm = 0.81 / Resistance Min. mOhm = 150 / Trip Current A = 2.2 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 8.2 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-110