Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RXEF005

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bag
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF005.

IHS

Datasheet10 pages7 years ago

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+357%

CAD Models

Download Littelfuse RXEF005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.192
$ 0.192
Stock
465,524
503,335
503,335
Authorized Distributors
6
6
6
Hold Current
50 mA
50 mA
50 mA
Trip Current
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
7.3 Ω
7.3 Ω
7.3 Ω
Time to Trip
5 s
5 s
5 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse RXEF005 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 0.26W 5s 7.3Ohm Radial 8 X 3mm Bag
Littelfuse Resettable fuse (PTC), 60V, 100mA, hold_current0.05A
PTC Resettable Fuse 40A 5s 60VDC 7.3 Ohm 2-Pin Radial Bag
Avnet Japan
PTC RESET FUSE 60V 50MA RADIAL / Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
PTC Resettable Fuse, 7.3ohm, Through Hole Mount
RXEF Series 60 V 0.05 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PPTC RESETTABLE FUSE, ROUND, 60VDC; Product Range:PolySwitch RXEF Series; Voltage Rating:60VDC; Holding Current:50mA; Trip Current:100mA; Time to Trip:5s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.8mm; Diameter:8mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-005
  • RXEF005.