Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RUSBF185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUSBF185.

IHS

Datasheet8 pages3 years ago

Littelfuse SCT

JRH Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+61.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse RUSBF185 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
Resettable Fuses - PPTC Radial Lead 1.85A 16V 40A Imax
RUSBF Series - 16 & 6V PolySwitch Lead-Free Radial Leaded Resettable PPTC, 16V, 1.85A
Littelfuse SCT
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
10s 3.7A 30mΩ 16V 90mΩ 40A 1.85A Plugins Through hole mounting 10.2mm*3mm*15.7mm
PTC RESET FUSE 16V 1.85A RADIAL
Radial Leaded Resettable Fuses ROHS
FUSE USB RESETTABLE 1.85A HOLD
Fuse, Ptc Reset, 16V, 1.85A, Radial; Product Range:polyswitch Rusbf Series; Voltage Rating:16Vdc; Holding Current:1.85A; Tripping Current:3.7A; Time To Trip:10S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.8Mm Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUSBF-185