Littelfuse RUEF250-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF250-2.

IHS

Datasheet8 pages8 years ago

Upverter

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+71.92%

CAD Models

Download Littelfuse RUEF250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.274
$ 0.274
Stock
394,969
487,158
487,158
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
-
10.3 s
10.3 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse RUEF250-2 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R
Fuse, Resettable Ptc, 30Vdc, 2.5A, Thd; |Littelfuse RUEF250-2
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
RESETTABLE FUSE, PTC, 30V, 2.5A, RADIAL;; RESETTABLE FUSE, PTC, 30V, 2.5A, RADIAL; Product Range:PolySwitch RUEF Series; Voltage Rating:30VDC; Holding Current:2.5A; Trip Current:5A; Time to Trip:10.3s; Fuse Shape:Rectang

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN