Littelfuse RUEF250

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF250.

Upverter

Datasheet8 pages5 years ago

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-15.96%

CAD Models

Download Littelfuse RUEF250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.343
$ 0.343
Stock
487,158
394,969
394,969
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
20 mΩ
20 mΩ
20 mΩ
Time to Trip
10.3 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse RUEF250 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
PTC Resettable Fuse, 0.07 Ohm, Radial Lead, Through Hole
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 30V, 2.5A, RADIAL; Product Range: PolySwitch RUEF Series; Voltage Rating: 30VDC; Holding Current: 2.5A; Trip Current: 5A; Time to Trip: 10.3s; Fuse Shape: Rectangular; Current Rating Max: 10 04H7995
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 40 / Voltage Rating V = 30 / Wire Diameter mm = 0.51 / Resistance Min. mOhm = 20 / Trip Current A = 5 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 10.3 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-250
  • RUEF250.