Littelfuse RF2611-000

10.8s@ 15A 6A 20mΩ 30V 80mΩ 100A 3A Through hole mounting 3mm(width)*3mm(height)
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2611-000.

IHS

Datasheet28 pages15 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF300K-2
PTC Resettable Fuse 100A 30V T/R
TE ConnectivityRUEF300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
LittelfuseRF2783-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2648-000
PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
LittelfuseRF2771-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
TE ConnectivityRUEF300K
RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse

Descriptions

Descriptions of Littelfuse RF2611-000 provided by its distributors.

10.8s@ 15A 6A 20mΩ 30V 80mΩ 100A 3A Through hole mounting 3mm(width)*3mm(height)
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PPTC RESETTABLE FUSE, SQUARE, 100A, 30V; Product Range:PolySwitch RUEF Series; Voltage Rating:30V; Holding Current:3A; Trip Current:6A; Time to Trip:10.8s; Fuse Shape:Square; Current Rating Max:100A; Lead Spacing:0.23"; Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN