Littelfuse RF2648-000

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2648-000.

IHS

Datasheet2 pages0 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-4.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityRUEF300K-2
PTC Resettable Fuse 100A 30V T/R
LittelfuseRF2783-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
LittelfuseRF2771-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
TE ConnectivityRUEF300K
RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse
LittelfuseRF2775-000
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
TE ConnectivityRUEF300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R

Descriptions

Descriptions of Littelfuse RF2648-000 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
Resettable Fuses - PPTC 30V 3.0A-HD 40A MAX
PTC RESET FUSE 30V 3A RADIAL
Resettable fuse, RF2648-000AH
PTC - RADIAL LEADS 30VDC 3A
PTC Resettable Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN