Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RF1409-000

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 9VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R Automotive
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF1409-000.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+43.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel Fuse0ZCG0160BF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 1.6 A, 3.2 A, 1 s
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 8 VDC, 1.6 A, 3.2 A, 1 s
Bel Fuse0ZCG0160AF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 12 VDC, 1.6 A, 3.2 A, 1 s
Bel Fuse0ZCC0160BF2C
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 100A 1W 1s 0.03Ohm SMD Solder Pad 1812 T/R
Littelfuse1812L160/12DR
PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 12VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R
TE ConnectivityRUEF160-AP
RESET,30V MAX,40A,0.16A IHOLD, 3.2A ITRIP,RADIAL,AMM,HAZMA<T

Descriptions

Descriptions of Littelfuse RF1409-000 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 9VDC 100A 0.8W 1s 0.03Ohm SMD Solder Pad 1812 T/R Automotive
PTC RESET FUSE 9V 1.6A 1812
1.6A 8V 1812 resettable fuse
Resettable Fuses - PPTC 9V 1.6A-HD 100A MAX
PTC Resettable Fuse, 0.03ohm, Surface Mount
PTC - SMT 1812 9VDC 1.6A
Resettable fuse, RF1409-000AH
new, original packaged

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN