Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse Q6030LH5

Littlefuse Triac, 30ARated, TO-220ABencapsulation, 600Vpeak, Through hole mounting
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6030LH5.

Farnell

Datasheet9 pages11 years ago
Datasheet9 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Fuses Unlimited

Newark

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 1.21
$ 3.03
Stock
124,296
112,722
Authorized Distributors
1
6
RMS Current (Irms)
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
75 mA
75 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse Q6030LH5 provided by its distributors.

Littlefuse Triac, 30ARated, TO-220ABencapsulation, 600Vpeak, Through hole mounting
Alternistor TRIAC, 600V V(DRM), 30A I(T)RMS, TO-220AB
Triac, 600 V, 50 mA, 30 A, 290 A, 75 mA, 2 V
TRIAC, 600V 30A, GATE TRIGGER 2.75V 50MA, 3-PIN TO-220AB
TRIAC 600V 350A 3-Pin(3+Tab) TO-220AB Isolated
TRIAC ALTERNISTOR 600V 30A TO220
TRIAC ALTERNSTR 600V 30A TO220AB
Qxx30xHx/Qxx35xx/Qxx35xHx Series - 35 Amp Standard & 30/35 Amp Alternistor (High Communication) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
THYRSITOR,600V,30A,ISOL,TO220; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:50mA; On State RMS Current IT(rms):30A; Peak Non Rep Surge Current Itsm 50Hz:290A; Holding Current Max Ih:75mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Range:-25°C to +125°C; Thyristor Case:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN