Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PSR071FS0250Z

Electric Fuse, Fast Blow, 250A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 71
$ 266.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PSR071FS0250Z.

IHS

Datasheet20 pages4 years ago

Electro Sonic

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 266.77
$ 289.93
Stock
35,583
35,234
Authorized Distributors
6
6
Current Rating
250 A
250 A
Voltage Rating (AC)
1.3 kV
1.3 kV
Voltage Rating (DC)
1 kV
1 kV
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse PSR071FS0250Z provided by its distributors.

Electric Fuse, Fast Blow, 250A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 71
Semiconductor Fuse, PSR Series, Very Fast-Acting, 250A, 1300V AC, Indicating
1KV 1.3KV 10215A²S 100KA,150KA Quick fuse Square 250A Bracket mounting,threaded mounting 74mm*51.5mm*57.5mm
SEMICONDUCTOR FUSE, HIGH-SPEED, 250A
FUSE SQUARE 250A 1.3KVAC/1KVDC
POWR-SPEED SQB SIZE 71 FLUSH INCHES 250A
Thin Film Top-Contact Resistor
Semiconductor Fuse, High-Speed, 250A; Product Range:Powr-Speed Psr Series; Fuse Current:250A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:51.5Mm X 51.5Mm X 74.7Mm; Fuse Size Imperial:2.03" X 2.03" X 2.94" Rohs Compliant: Yes |Littelfuse PSR071FS0250Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN