Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PSR070FS0200Z

Electric Fuse, Fast Blow, 200A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 70
$ 278.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PSR070FS0200Z.

IHS

Datasheet20 pages4 years ago

Electro Sonic

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 278.35
$ 286.73
Stock
35,247
30,252
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
1.3 kV
1.3 kV
Voltage Rating (DC)
1 kV
1 kV
Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse PSR070FS0200Z provided by its distributors.

Electric Fuse, Fast Blow, 200A, 1300VAC, 1000VDC, 100000A (IR), Inline/holder, 70
Semiconductor Fuse, PSR Series, Very Fast-Acting, 200A, 1300V AC, Indicating
Powr-Speed Sqb Size 70 Flush Eng 200A/ Box |Littelfuse PSR070FS0200Z
Square 4177A²S Fuse, 1kV, 1.3kV, 100kA/150kA, Fast Acting, 200A, Bracket Mount, Thread Mount, 74mm × 43mm × 49mm
FUSE SQUARE 200A 1.3KVAC/1KVDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN