Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PSR031FS0200Z

Electric Fuse, Fast Blow, 200A, 700VAC, 600VDC, 200000A (IR), Inline/holder, 31
$ 174.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PSR031FS0200Z.

IHS

Datasheet20 pages4 years ago

Electro Sonic

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 174.338
$ 183.785
Stock
36,152
31,710
Authorized Distributors
6
6
Current Rating
200 A
200 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
600 V
600 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Littelfuse PSR031FS0200Z provided by its distributors.

Electric Fuse, Fast Blow, 200A, 700VAC, 600VDC, 200000A (IR), Inline/holder, 31
Semiconductor Fuse, PSR Series, Very Fast-Acting, 200A, 700V AC, Indicating
600V 700V 200KA,150KA Quick fuse Square 200A Bracket mounting,threaded mounting 50mm*51.5mm*57.5mm
SEMICONDUCTOR FUSE, HIGH-SPEED, 200A
FUSE SQUARE 200A 700VAC/600VDC
POWR-SPEED SQB SIZE 31 FLUSH INCHES 200A
Semiconductor Fuse, High-Speed, 200A; Product Range:Powr-Speed Psr Series; Fuse Current:200A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:51.5Mm X 51.5Mm X 51Mm; Fuse Size Imperial:2.03" X 2.03" X 2.01" Rohs Compliant: Yes |Littelfuse PSR031FS0200Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN