Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PSR030FS0125Z

Fuse Square Body Fast Acting 125A 700V Flush Mount 43 X 49mm Ceramic
$ 161.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PSR030FS0125Z.

IHS

Datasheet20 pages4 years ago

Master Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 161.148
$ 160.24
Stock
37,570
35,095
Authorized Distributors
6
6
Current Rating
125 A
125 A
Voltage Rating (AC)
700 V
700 V
Voltage Rating (DC)
600 V
600 V
Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse PSR030FS0125Z provided by its distributors.

Fuse Square Body Fast Acting 125A 700V Flush Mount 43 X 49mm Ceramic
Electric Fuse, Fast Blow, 125A, 700VAC, 600VDC, 200000A (IR), Din Rail Mount, 30
Semiconductor Fuse, PSR Series, Very Fast-Acting, 125A, 700V AC, Indicating
Semiconductor Fuse, High-Speed, 125A; Product Range:Powr-Speed Psr Series; Fuse Current:125A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:43Mm X 43Mm X 51Mm; Fuse Size Imperial:1.69" X 1.69" X 2.01" Rohs Compliant: Yes |Littelfuse PSR030FS0125Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN