Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PS222J2

Bulk Free Hanging Active NTC THERMISTOR NTC Thermistor 2.41mm 150C 30mW 3890K
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PS222J2.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+112%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfusePT222J2
PT Series 2.252 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

Descriptions

Descriptions of Littelfuse PS222J2 provided by its distributors.

Bulk Free Hanging Active NTC THERMISTOR NTC Thermistor 2.41mm 150C 30mW 3890K
Thermistor NTC 2.252K Ohm 5% 2-Pin Radial 3890K
PS Series 2.252 Ohm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor
PS Series - Standard Precision Interchangeable Thermistors (150°C) ± 0.1°C Accuracy - Uninsulated Leads, 2252Ω, -80°C to 150°C
Littelfuse SCT
NTC THERMISTOR, 2.252K, RADIAL LEADED; Zero Power Resistance at 25°C: 2.252kohm; Product Range: PS Series; Thermistor Mounting: Through Hole; Beta Value (K): 3892K; Thermistor Case Style: -; Thermistor Termi
NTC THERMISTOR, 2.252K, RADIAL LEADED; Thermistor Type:Bead, Radial Leaded; Resistance (25°C):2.252kohm; Product Range:PS Series; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:38.1mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN