Littelfuse P6SMB20A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 17.1V, RoHS
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB20A.

Farnell

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+6.87%

CAD Models

Download Littelfuse P6SMB20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.147
$ 0.147
Stock
264,061
159,768
159,768
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
27.7 V
27.7 V
27.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
22 A
21.7 A
21.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
600 Watt SUR40 Transient Voltage Suppressor, 20 V, Unidirectional

Descriptions

Descriptions of Littelfuse P6SMB20A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 17.1V, RoHS
Littelfuse SCT
P6SMB Series 5 W 21 V Uni-Directional Surface Mount TVS Diode - SMB
POWER 600 WATTS SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 17.1V, UNIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 17.1V; Clamping Voltage Vc Max: 27.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 17.1 / Clamping Voltage V = 27.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 22 / Breakdown Voltage Min. V = 19 / Breakdown Voltage Max. V = 21 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN