Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P3100SCRP

Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3100SCRP.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Littelfuse SCT

DigiKey

Mouser

Newark

Alternate Parts

Price @ 1000
$ 0.451
Stock
660,784
772,496
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
70 pF
Case/Package
-
-
Mount
-
Surface Mount
Voltage Rating (DC)
275 V
275 V
Switching Voltage
-
350 V
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-11-01
LTD Date2008-12-31

Descriptions

Descriptions of Littelfuse P3100SCRP provided by its distributors.

Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA
Operational Amplifiers - Op Amps Linear Op-Amp 90V 10A
pxxx0s_ Series - DO-214AA SIDACtor® Device, 275V
Littelfuse SCT
SIDACTOR 275V 400A SURG DO-214AA
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Leaded Process Compatible:No; Package/Case:DO-214AA; Peak Reflow Compatible (260 C):No; Repetitive Reverse Voltage Max, Vrrm:275V; Capacitance:30pF; Holding Current:150mA RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3100SC RP
  • P3100SC-RP