Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P1803ABLRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 150V, RoHS
$ 2.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1803ABLRP.

IHS

Datasheet5 pages9 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.473
$ 2.342
Stock
40,916
68,568
Authorized Distributors
5
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
85 pF
85 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
-
250 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse P1803ABLRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 150V, RoHS
Littelfuse SCT
Sidactor Sym 3Chp 150V 100A To220A Rohs; |Littelfuse P1803ABLRP
SIDAC SYM 3CHP 150V 250A TO220
Thyristor Surge Protector, 210V V(BO) Max, 25A
SIDACtr SYM3Chp150V100A TO220A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN