Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MCR708AT4G

$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR708AT4G.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages17 years ago

ODG (Origin Data Global)

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+82.52%

CAD Models

Download Littelfuse MCR708AT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 0.486
$ 0.486
Stock
404,006
345,660
345,660
Authorized Distributors
6
6
6
RMS Current (Irms)
4 A
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
DPAK
-
-
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse MCR708AT4G provided by its distributors.

SCR 600V 4A(RMS) 35A 3-Pin(2+Tab) DPAK T/R / THYRISTOR SCR 4A 600V DPAK
Littelfuse Thyristors, surface mount installation, DPAK (TO-252)encapsulation, Vrrm=600V
Supplied as a Tape, Littelfuse, MCR708AT4G, Thyristor, 600V, 300¦ÌA 3-Pin, DPAK (TO-252)
Thyristor, 600 V, 75 A, 2.6 A, 4 A, To-252, 3 Rohs Compliant Yes Littelfuse MC
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element
Thyristor SCR 600V 2.2V 18V 0.01mA 3-Pin TO-252 T/R
Avnet Japan
MCR70xA Series - SCR TO-252 4A, 600V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN