Littelfuse LA15QS601

Semi Conductor Fuse 150Vac 60A/Box |Littelfuse LA15QS601
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA15QS601.

Fuses Unlimited

Datasheet8 pages12 years ago
Datasheet8 pages12 years ago

Related Parts

EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F
LittelfuseL15S050.T
Electric Fuse, Very Fast Blow, 45A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.T
Electric Fuse, Very Fast Blow, 50A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S060.TX100
Fus 150V Semiconductor 60A 100A Body/ Box |Littelfuse L15S060.TX100

Descriptions

Descriptions of Littelfuse LA15QS601 provided by its distributors.

Semi Conductor Fuse 150Vac 60A/Box |Littelfuse LA15QS601
FUSE CARTRIDGE 60A 150VAC/VDC
FUSE - SEMICOND. 150VAC/150VDC
SEMI COND FUSE 150VAC 60A
150V FAST BLOW 60A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN