What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse L601E6

TRIAC SENS GATE 600V 1A TO92 / TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
$ 0.675
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L601E6.

Newark

Datasheet9 pages10 years ago
Datasheet8 pages21 years ago

IHS

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.675
$ 0.116
$ 0.116
Stock
125,491
1,314,603
1,314,603
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
10 µA
-
-
Case/Package
TO-226-3
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse L601E6 provided by its distributors.

TRIAC SENS GATE 600V 1A TO92 / TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Sen Triac 1A 600V 5-5-5-10 mA TO92
TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92
Power Thyristors 600V 1A Sensing 5-5-5-10mA
Triac, Sensitive Gate, 600V 1A To92; Peak Repetitive Off State Voltage:600V; On State Rms Current:1A; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:16.7A; Holding Current Max:10Ma Rohs Compliant: Yes |Littelfuse L601E6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN