What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse L401E3

L401E3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - TO-92
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L401E3.

IHS

Datasheet9 pages10 years ago
Datasheet8 pages22 years ago

Farnell

TME

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-4.79%

Alternate Parts

Price @ 1000
$ 0.692
$ 0.116
$ 0.116
Stock
583,479
2,287,996
2,287,996
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
5 mA
7 mA
7 mA
Leakage Current
100 µA
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse L401E3 provided by its distributors.

L401E3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - TO-92
3mA Sensitive gate type 1A 1.6V 16.7A,20A 400V 2μA 1.3V TO-92 Through hole mounting
Lx01Ex/LxNx/Qx01Ex/QxNx Series - 1 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
TRIAC, SENSITIVE GATE, 400V 1A TO92; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 1A; Triac Case Style: TO-92; Gate Trigger Current Max (QI), Igt: 3mA; Gate Trigger Voltage M
Triac, Sensitive Gate, 400V 1A To92; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger Compuerta Máx. (Qi), Igt:3Ma; Corriente Rms De Encendido It(Rms):1A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:16.7A |Littelfuse L401E3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN