Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYK140N90C3

Trans IGBT Chip N-CH 900V 310A 1630000mW 3-Pin(3+Tab) TO-264

$ 18.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYK140N90C3.

IHS

Datasheet7 pages13 years ago
Datasheet6 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+285%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipAPT64GA90LD30
Igbt Pt Mos 8 Combi 900 V 64 A To-264 3; |Microchip Technology APT64GA90LD30
LittelfuseIXXK110N65B4H1
Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
LittelfuseIXXK200N65B4
Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
Igbt Fieldstop Low Frequency Combi 600 V; |Microchip Technology APT100GN60LDQ4G
LittelfuseIXGK64N60B3D1
Trans IGBT Chip N=-CH 600V 64A 460000mW 3-Pin(3+Tab) TO-264
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-264 MAX Tube

Descriptions

Descriptions of Littelfuse IXYK140N90C3 provided by its distributors.

Trans IGBT Chip N-CH 900V 310A 1630000mW 3-Pin(3+Tab) TO-264
IXYK140N90C3 900 Vce 140 A 40 ns t(on) GenX3 High-Speed IGBT - TO-264
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-264(3)/ Tube; |Littelfuse IXYK140N90C3
Insulated Gate Bipolar Transistor, 310A I(C), 900V V(BR)CES, N-Channel, TO-264AA
Freestanding 900V 310A Through hole mounting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN