Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYH40N90C3D1

IXYH40N90C3D1 900 Vce 40 A 27 ns t(on) GenX3 High-Speed IGBT - TO-247-3
$ 7.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH40N90C3D1.

IHS

Datasheet8 pages13 years ago
Datasheet7 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+11.35%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseIXGH50N90B2D1
IXGH Series 900 Vce 75 A 20 ns t(on) HiPerFAST IGBT w/ Fast Diode - TO-247AD
MicrochipAPT43GA90BD30
Igbt Pt Mos 8 Combi 900 V 43 A To-247 3; |Microchip Technology APT43GA90BD30
InfineonIRGP4263DPBF
IGBT 650V 90A 325W TO-247 IGBT 650 V 90 A 325 W Through Hole TO-247AC
STMicroelectronicsSTGW60H65FB
Trans IGBT Chip N-CH 650V 80A 375000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXXH60N65B4H1
Igbt, Single, 650V, 60A, To-247; |Ixys Semiconductor IXXH60N65B4H1
InfineonIRGP4760PBF
Trans IGBT Chip N-CH 650V 90A 325000mW 3-Pin(3+Tab) TO-247AC Tube

Descriptions

Descriptions of Littelfuse IXYH40N90C3D1 provided by its distributors.

IXYH40N90C3D1 900 Vce 40 A 27 ns t(on) GenX3 High-Speed IGBT - TO-247-3
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
500W 2.2V Freestanding 900V 90A TO-247 Through hole mounting 16.26mm*5.3mm*21.46mm
Insulated Gate Bipolar Transistor, 90A I(C), 900V V(BR)CES, N-Channel, TO-247AD
Trans IGBT Chip N-CH 900V 90A 500W 3-Pin(3+Tab) TO-247AD
IGBT Transistors XPT 900V IGBT GenX3 XPT IGBT
Transistor, 900V, 90A, To-247Ad; |Littelfuse IXYH40N90C3D1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN