Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYH40N120C3D1

Igbt 1200V 64A 480W TO247 / Igbt 1200 V 64 A 480 W Through Hole TO-247 (ixth)

$ 7.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH40N120C3D1.

IHS

Datasheet8 pages10 years ago
Datasheet7 pages10 years ago

Factory Futures

TME

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+408%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseIXYH30N120C3
IXYH30N120C3 - 1200 V 66 A High Speed XPT GenX3 IGBT Flange Mount - TO-247
LittelfuseIXGH40N120C3D1
Transistor, Igbt, 1.2Kv, 75A, To-247; |Ixys Semiconductor IXGH40N120C3D1
InfineonIRG4PH50UPBF
Transistor; IGBT; TO-247AC; 45 A (Max.); 1200 V (Min.); 200 W (Max.); -55 degC
Transistor IGBT Chip Negative Channel 1.2K Volt 45A 3-Pin(3+Tab) TO-247AC
385W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Trans IGBT Chip N=-CH 1200V 64A 417000mW 3-Pin(3+Tab) TO-247AB Tube

Descriptions

Descriptions of Littelfuse IXYH40N120C3D1 provided by its distributors.

IGBT 1200V 64A 480W TO247 / IGBT 1200 V 64 A 480 W Through Hole TO-247 (IXTH)
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-247Ad/ Tube; |Littelfuse IXYH40N120C3D1
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
IGBT Transistors XPT 1200V IGBT GenX5 XPT IGBT
IGBT 1200V 40A XPT GenX3 w/Diode TO247AD
IXYS IGBT, maximum 1200 V, maximum 64 A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN