Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYH30N120C3D1

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
$ 6.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH30N120C3D1.

IHS

Datasheet9 pages5 years ago
Datasheet7 pages13 years ago

Factory Futures

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
+152%

CAD Models

Download Littelfuse IXYH30N120C3D1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseIXYH40N120C3D1
IGBT 1200V 64A 480W TO247 / IGBT 1200 V 64 A 480 W Through Hole TO-247 (IXTH)
TUBE / 1200V Trench IGBT for Generic Industrial Applications, Size 4.2 w/ Diode (Extended Lead)
IGBT TRENCH 1200V 85A TO247AC IGBT Trench 1200 V 85 A 320 W Through Hole TO-247AC
LittelfuseIXGH40N120B2D1
Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
LittelfuseIXGH40N120C3D1
Transistor, Igbt, 1.2Kv, 75A, To-247; |Ixys Semiconductor IXGH40N120C3D1
IGBT 1200V 60A 300W TO247AD IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AD

Descriptions

Descriptions of Littelfuse IXYH30N120C3D1 provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-247Ad/ Tube; |Littelfuse IXYH30N120C3D1
IGBT Transistors XPT 1200V IGBT GenX4 XPT IGBT
IXYS IGBT, maximum 1200 V, maximum 66 A
Insulated Gate Bipolar Transistor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN