Technical
Continuous Drain Current (ID)20 A
Current Rating36 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vds)600 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance5.8 nF
Isolation Voltage2500 Vrms
Max Operating Temperature150 °C
Max Power Dissipation208 W
Min Breakdown Voltage600 V
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation208 W
Rds On Max200 mΩ
Reverse Recovery Time200 ns
Rise Time25 ns
Threshold Voltage5 V
Turn-Off Delay Time80 ns
Voltage Rating (DC)600 V